
RLP031R000FB15 | |
|---|---|
DigiKey Part Number | 716-RLP031R000FB15-ND |
Manufacturer | |
Manufacturer Product Number | RLP031R000FB15 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.218" Dia x 0.551" L (5.54mm x 14.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UB3C-1RF1 | Riedon products by Bourns | 3 930 | 696-1016-ND | € 1,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 14,49000 | € 14,49 |
| 20 | € 9,28950 | € 185,79 |
| 40 | € 8,52225 | € 340,89 |
| 60 | € 8,12833 | € 487,70 |
| 100 | € 7,68250 | € 768,25 |
| 260 | € 6,97965 | € 1 814,71 |
| 500 | € 6,58220 | € 3 291,10 |
| 1 000 | € 6,22279 | € 6 222,79 |
| Unit Price without VAT: | € 14,49000 |
|---|---|
| Unit Price with VAT: | € 17,53290 |