
RH50120R0JS03 | |
|---|---|
DigiKey Part Number | 716-RH50120R0JS03-ND |
Manufacturer | |
Manufacturer Product Number | RH50120R0JS03 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Features Moisture Resistant |
Packaging Bag | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.969" L x 1.157" W (50.00mm x 29.40mm) |
Resistance 120 Ohms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,90000 | € 25,90 |
| 10 | € 18,55600 | € 185,56 |
| 30 | € 16,22467 | € 486,74 |
| 50 | € 15,32940 | € 766,47 |
| 100 | € 14,27430 | € 1 427,43 |
| 250 | € 13,11972 | € 3 279,93 |
| 500 | € 12,39794 | € 6 198,97 |
| Unit Price without VAT: | € 25,90000 |
|---|---|
| Unit Price with VAT: | € 31,33900 |