
RCMS0231200FHA22 | |
|---|---|
DigiKey Part Number | 716-RCMS0231200FHA22CT-ND - Cut Tape (CT) 716-RCMS0231200FHA22TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMS0231200FHA22 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.12 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,29000 | € 4,29 |
| 10 | € 2,90500 | € 29,05 |
| 25 | € 2,53080 | € 63,27 |
| 50 | € 2,29680 | € 114,84 |
| 100 | € 2,09790 | € 209,79 |
| 250 | € 1,88000 | € 470,00 |
| 500 | € 1,74374 | € 871,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,30409 | € 2 304,09 |
| 2 000 | € 2,17194 | € 4 343,88 |
| 3 000 | € 2,10409 | € 6 312,27 |
| Unit Price without VAT: | € 4,29000 |
|---|---|
| Unit Price with VAT: | € 5,19090 |