
RCMM021103JKA20 | |
|---|---|
DigiKey Part Number | 716-RCMM021103JKA20CT-ND - Cut Tape (CT) 716-RCMM021103JKA20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RCMM021103JKA20 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature 150°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.256" L (2.50mm x 6.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,51000 | € 4,51 |
| 10 | € 3,06100 | € 30,61 |
| 25 | € 2,66840 | € 66,71 |
| 50 | € 2,42280 | € 121,14 |
| 100 | € 2,21380 | € 221,38 |
| 250 | € 1,98492 | € 496,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,84180 | € 920,90 |
| 1 000 | € 1,72023 | € 1 720,23 |
| 1 500 | € 1,65778 | € 2 486,67 |
| 2 500 | € 1,58716 | € 3 967,90 |
| 3 500 | € 1,54508 | € 5 407,78 |
| 5 000 | € 1,50398 | € 7 519,90 |
| Unit Price without VAT: | € 4,51000 |
|---|---|
| Unit Price with VAT: | € 5,45710 |