100 Ohms ±0.02% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P2TC0402D1000PNTA

DigiKey Part Number
716-P2TC0402D1000PNTATR-ND - Tape & Reel (TR)
716-P2TC0402D1000PNTACT-ND - Cut Tape (CT)
716-P2TC0402D1000PNTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P2TC0402D1000PNTA
Description
P2TC0402 2PPM/C 100R 0,02% N TA
Customer Reference
Detailed Description
100 Ohms ±0.02% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Moisture Resistant
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.024" W (1.00mm x 0.60mm)
Tolerance
Height - Seated (Max)
0.025" (0.63mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 17,26000€ 17,26
10€ 14,34500€ 143,45
25€ 13,39840€ 334,96
50€ 12,76340€ 638,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 12,42800€ 1 242,80
200€ 11,91465€ 2 382,93
300€ 11,64250€ 3 492,75
500€ 11,32722€ 5 663,61
700€ 11,13546€ 7 794,82
Manufacturers Standard Package
Unit Price without VAT:€ 17,26000
Unit Price with VAT:€ 20,88460