
P16FNP102MACV1F | |
|---|---|
DigiKey Part Number | 716-P16FNP102MACV1F-ND |
Manufacturer | |
Manufacturer Product Number | P16FNP102MACV1F |
Description | P16F NP 1K 20% A BO E3 CV1F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 1k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.709" (18.00mm) |
Built in Switch None | Actuator Diameter 0.866" (22.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 16,66000 | € 16,66 |
| 20 | € 13,07550 | € 261,51 |
| 40 | € 12,35475 | € 494,19 |
| 60 | € 11,95067 | € 717,04 |
| 100 | € 11,45960 | € 1 145,96 |
| 260 | € 10,59285 | € 2 754,14 |
| 500 | € 10,03668 | € 5 018,34 |
| Unit Price without VAT: | € 16,66000 |
|---|---|
| Unit Price with VAT: | € 20,15860 |