
P16FNM223MA | |
|---|---|
DigiKey Part Number | 716-P16FNM223MA-ND |
Manufacturer | |
Manufacturer Product Number | P16FNM223MA |
Description | P16F NM 22K 20% A BO E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Vishay Sfernice | Adjustment Type User Defined |
Series | Temperature Coefficient ±150ppm/°C |
Packaging Box | Rotation 300° |
Part Status Active | Resistive Material Cermet |
Resistance (Ohms) 22k | Termination Style Solder Lug |
Tolerance ±20% | Actuator Type Knob |
Power (Watts) 1W | Actuator Length 0.709" (18.00mm) |
Built in Switch None | Actuator Diameter 0.866" (22.00mm) |
Number of Turns 1.0 | Bushing Thread M10 x 0.75 |
Features Sealed | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 29,26000 | € 29,26 |
| 20 | € 22,93650 | € 458,73 |
| 40 | € 21,66875 | € 866,75 |
| 60 | € 20,95867 | € 1 257,52 |
| 100 | € 20,09570 | € 2 009,57 |
| 260 | € 18,57331 | € 4 829,06 |
| Unit Price without VAT: | € 29,26000 |
|---|---|
| Unit Price with VAT: | € 35,40460 |