
LTO100F10001JTE3 | |
|---|---|
DigiKey Part Number | LT100J-10K-ND |
Manufacturer | |
Manufacturer Product Number | LTO100F10001JTE3 |
Description | RES 10K OHM 100W 5% TO247 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 100W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO100F10001JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.976" (24.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,83000 | € 5,83 |
| 10 | € 4,54900 | € 45,49 |
| 30 | € 4,20667 | € 126,20 |
| 60 | € 4,04600 | € 242,76 |
| 120 | € 3,91817 | € 470,18 |
| 270 | € 3,80122 | € 1 026,33 |
| 510 | € 3,72900 | € 1 901,79 |
| 1 020 | € 3,66566 | € 3 738,97 |
| Unit Price without VAT: | € 5,83000 |
|---|---|
| Unit Price with VAT: | € 7,05430 |