
LPS0600L5R50JB | |
|---|---|
DigiKey Part Number | 716-LPS0600L5R50JB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0600L5R50JB |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.5 Ohms ±5% 600W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Features Non-Inductive |
Packaging Box | Mounting Feature Screw Holes |
Part Status Active | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Resistance 5.5 Ohms | Height - Seated (Max) 1.055" (26.80mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 600W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 109,79000 | € 109,79 |
| 15 | € 79,09133 | € 1 186,37 |
| 30 | € 73,90633 | € 2 217,19 |
| 60 | € 69,50383 | € 4 170,23 |
| 105 | € 66,43857 | € 6 976,05 |
| Unit Price without VAT: | € 109,79000 |
|---|---|
| Unit Price with VAT: | € 132,84590 |
