
D2TO035C22R00FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C22R00FRE3TR-ND - Tape & Reel (TR) 716-D2TO035C22R00FRE3CT-ND - Cut Tape (CT) 716-D2TO035C22R00FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C22R00FRE3 |
Description | RES SMD TO263 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C22R00FRE3 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.346" W (10.10mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D2TO035C22R00FTE3 | Vishay Sfernice | 66 | D2TO-22.0A-ND | € 6,67000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,19000 | € 6,19 |
| 10 | € 4,85800 | € 48,58 |
| 25 | € 4,55280 | € 113,82 |
| 50 | € 4,37560 | € 218,78 |
| 100 | € 4,23440 | € 423,44 |
| 250 | € 4,15116 | € 1 037,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,00776 | € 2 003,88 |
| 1 000 | € 3,94147 | € 3 941,47 |
| 1 500 | € 3,90913 | € 5 863,70 |
| Unit Price without VAT: | € 6,19000 |
|---|---|
| Unit Price with VAT: | € 7,48990 |