22 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO035C22R00FRE3

DigiKey Part Number
716-D2TO035C22R00FRE3TR-ND - Tape & Reel (TR)
716-D2TO035C22R00FRE3CT-ND - Cut Tape (CT)
716-D2TO035C22R00FRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2TO035C22R00FRE3
Description
RES SMD TO263
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
EDA/CAD Models
D2TO035C22R00FRE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Tolerance
Height - Seated (Max)
0.189" (4.80mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D2TO035C22R00FTE3Vishay Sfernice66D2TO-22.0A-ND€ 6,67000Parametric Equivalent
In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 6,19000€ 6,19
10€ 4,85800€ 48,58
25€ 4,55280€ 113,82
50€ 4,37560€ 218,78
100€ 4,23440€ 423,44
250€ 4,15116€ 1 037,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 4,00776€ 2 003,88
1 000€ 3,94147€ 3 941,47
1 500€ 3,90913€ 5 863,70
Manufacturers Standard Package
Unit Price without VAT:€ 6,19000
Unit Price with VAT:€ 7,48990