
VOM619A-4X001T | |
|---|---|
DigiKey Part Number | 751-VOM619A-4X001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VOM619A-4X001T |
Description | OPTOCOUPLER - PHOTOTRANSISTOR OU |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 160% @ 500µA | |
Current Transfer Ratio (Max) | 320% @ 500µA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 6µs, 8µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.6V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,12334 | € 431,69 |
| 7 000 | € 0,11991 | € 839,37 |
| 10 500 | € 0,11819 | € 1 241,00 |
| 17 500 | € 0,11628 | € 2 034,90 |
| 24 500 | € 0,11517 | € 2 821,66 |
| 35 000 | € 0,11409 | € 3 993,15 |
| Unit Price without VAT: | € 0,12334 |
|---|---|
| Unit Price with VAT: | € 0,14924 |

