Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VO618A-2X009T

DigiKey Part Number
751-VO618A-2X009TTR-ND - Tape & Reel (TR)
751-VO618A-2X009TCT-ND - Cut Tape (CT)
751-VO618A-2X009TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO618A-2X009T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.1V
Number of Channels
1
Current - DC Forward (If) (Max)
60 mA
Voltage - Isolation
5300Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
63% @ 1mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
125% @ 1mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
4.2µs, 23µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 14µs
Supplier Device Package
4-SMD
Input Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VO618A-2X017TVishay Semiconductor Opto Division172751-VO618A-2X017TCT-ND€ 0,36000Parametric Equivalent
In-Stock: 917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,36000€ 0,36
10€ 0,24500€ 2,45
100€ 0,17420€ 17,42
500€ 0,14230€ 71,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,13178€ 131,78
2 000€ 0,12283€ 245,66
3 000€ 0,11822€ 354,66
5 000€ 0,11302€ 565,10
7 000€ 0,10992€ 769,44
10 000€ 0,10689€ 1 068,90
Manufacturers Standard Package
Unit Price without VAT:€ 0,36000
Unit Price with VAT:€ 0,43560