
VO615A-7X007T | |
|---|---|
DigiKey Part Number | VO615A-7X007TTR-ND - Tape & Reel (TR) VO615A-7X007TCT-ND - Cut Tape (CT) VO615A-7X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO615A-7X007T |
Description | OPTOISOLATOR 5KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO615A-7X007T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.43V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5000Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 80% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 160% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 6µs, 5µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 3µs, 4.7µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1 548 | 58-SFH615A-2XSMT&RCT-ND | € 0,47000 | Similar |
| SFH615A-3XSMT&R | Isocom Components 2004 LTD | 2 208 | SFH615A-3XSMCT-ND | € 0,48000 | Similar |
| SFH615A-4XSM | Isocom Components 2004 LTD | 1 369 | SFH615A-4XSM-ND | € 0,45000 | Similar |
| SFH615A-4XSMT&R | Isocom Components 2004 LTD | 272 | 58-SFH615A-4XSMT&RCT-ND | € 0,48000 | Similar |
| SFH617A-3XSMT&R | Isocom Components 2004 LTD | 2 090 | 58-SFH617A-3XSMT&RCT-ND | € 0,54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,24500 | € 2,45 |
| 100 | € 0,17420 | € 17,42 |
| 500 | € 0,14230 | € 71,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,13178 | € 131,78 |
| 2 000 | € 0,12283 | € 245,66 |
| 3 000 | € 0,11822 | € 354,66 |
| 5 000 | € 0,11302 | € 565,10 |
| 7 000 | € 0,10992 | € 769,44 |
| 10 000 | € 0,10689 | € 1 068,90 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |