
VLMW33U2AA-5K8L-08 | |
|---|---|
DigiKey Part Number | VLMW33U2AA-5K8L-08TR-ND - Tape & Reel (TR) VLMW33U2AA-5K8L-08CT-ND - Cut Tape (CT) VLMW33U2AA-5K8L-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMW33U2AA-5K8L-08 |
Description | LED COOL WHITE 2PLCC SMD |
Customer Reference | |
Detailed Description | White, Cool 5500K LED Indication - Discrete 3.7V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMW33U2AA-5K8L-08 Models |
Category | Voltage - Forward (Vf) (Typ) 3.7V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Last Time Buy | Wavelength - Dominant |
Color | Package / Case 2-SMD, J-Lead |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMW33U2AA-5K8L-18 | Vishay Semiconductor Opto Division | 7 590 | 751-VLMW33U2AA-5K8L-18CT-ND | € 1,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,08000 | € 1,08 |
| 10 | € 0,76300 | € 7,63 |
| 100 | € 0,56990 | € 56,99 |
| 500 | € 0,48412 | € 242,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,44169 | € 662,54 |
| 3 000 | € 0,42011 | € 1 260,33 |
| Unit Price without VAT: | € 1,08000 |
|---|---|
| Unit Price with VAT: | € 1,30680 |