
VLMTG2332ABCA-08 | |
|---|---|
DigiKey Part Number | 751-VLMTG2332ABCA-08TR-ND - Tape & Reel (TR) 751-VLMTG2332ABCA-08CT-ND - Cut Tape (CT) 751-VLMTG2332ABCA-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMTG2332ABCA-08 |
Description | ULTRABRIGHT MINI SMD LED TRUE GR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 2.9V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 519nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,28100 | € 2,81 |
| 25 | € 0,25040 | € 6,26 |
| 100 | € 0,21720 | € 21,72 |
| 250 | € 0,20140 | € 50,35 |
| 500 | € 0,19188 | € 95,94 |
| 1 000 | € 0,18403 | € 184,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17433 | € 522,99 |
| 6 000 | € 0,16958 | € 1 017,48 |
| 9 000 | € 0,16720 | € 1 504,80 |
| 15 000 | € 0,16457 | € 2 468,55 |
| 21 000 | € 0,16303 | € 3 423,63 |
| 30 000 | € 0,16155 | € 4 846,50 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48400 |