
VLMK234ABCA-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMK234ABCA-GS08TR-ND - Tape & Reel (TR) 751-VLMK234ABCA-GS08CT-ND - Cut Tape (CT) 751-VLMK234ABCA-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMK234ABCA-GS08 |
Description | LED AMBER SMD MINILED SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Amber 616nm LED Indication - Discrete 2.25V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 0.90mm | |
Voltage - Forward (Vf) (Typ) | 2.25V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 622nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,26000 | € 2,60 |
| 100 | € 0,18550 | € 18,55 |
| 500 | € 0,15194 | € 75,97 |
| 1 000 | € 0,14090 | € 140,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,12666 | € 379,98 |
| 6 000 | € 0,11940 | € 716,40 |
| 9 000 | € 0,11568 | € 1 041,12 |
| 15 000 | € 0,11147 | € 1 672,05 |
| 21 000 | € 0,10897 | € 2 288,37 |
| 30 000 | € 0,10652 | € 3 195,60 |
| 75 000 | € 0,10113 | € 7 584,75 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |
