
VLMG31L1M2-GS18 | |
|---|---|
DigiKey Part Number | VLMG31L1M2-GS18TR-ND - Tape & Reel (TR) VLMG31L1M2-GS18CT-ND - Cut Tape (CT) VLMG31L1M2-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMG31L1M2-GS18 |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 2.2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMG31L1M2-GS18 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 10mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 2-SMD, J-Lead |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.00mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
Lens Size 2.40mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLMG31L1M2-GS08 | Vishay Semiconductor Opto Division | 602 | VLMG31L1M2-GS08CT-ND | € 0,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,25800 | € 2,58 |
| 100 | € 0,18450 | € 18,45 |
| 500 | € 0,15102 | € 75,51 |
| 1 000 | € 0,13996 | € 139,96 |
| 2 000 | € 0,13056 | € 261,12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,11579 | € 926,32 |
| 16 000 | € 0,11004 | € 1 760,64 |
| 24 000 | € 0,10709 | € 2 570,16 |
| 40 000 | € 0,10377 | € 4 150,80 |
| 56 000 | € 0,10179 | € 5 700,24 |
| 80 000 | € 0,09986 | € 7 988,80 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,44770 |