
TSOP75436TR | |
|---|---|
DigiKey Part Number | TSOP75436TR-ND - Tape & Reel (TR) TSOP75436CT-ND - Cut Tape (CT) TSOP75436DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP75436TR |
Description | SENSOR REMOTE REC 36.0KHZ 45M |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 45m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 45m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 350 µA | |
Orientation | Side View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,20000 | € 1,20 |
| 5 | € 1,06000 | € 5,30 |
| 10 | € 1,00800 | € 10,08 |
| 25 | € 0,94680 | € 23,67 |
| 50 | € 0,90440 | € 45,22 |
| 100 | € 0,86610 | € 86,61 |
| 500 | € 0,78876 | € 394,38 |
| 1 000 | € 0,76000 | € 760,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 300 | € 0,72860 | € 1 675,78 |
| 4 600 | € 0,70485 | € 3 242,31 |
| 6 900 | € 0,69188 | € 4 773,97 |
| 11 500 | € 0,67644 | € 7 779,06 |
| Unit Price without VAT: | € 1,20000 |
|---|---|
| Unit Price with VAT: | € 1,45200 |
