
TLLG4401-AS12 | |
|---|---|
DigiKey Part Number | 751-TLLG4401-AS12TR-ND - Tape & Reel (TR) 751-TLLG4401-AS12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLLG4401-AS12 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLLG4401-AS12 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 565nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 6.10mm |
Lens Size 3mm, T-1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,32800 | € 3,28 |
| 100 | € 0,23610 | € 23,61 |
| 500 | € 0,19468 | € 97,34 |
| 1 000 | € 0,18105 | € 181,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,16946 | € 338,92 |
| 4 000 | € 0,15962 | € 638,48 |
| 6 000 | € 0,15457 | € 927,42 |
| 10 000 | € 0,14886 | € 1 488,60 |
| 14 000 | € 0,14547 | € 2 036,58 |
| 20 000 | € 0,14216 | € 2 843,20 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |