
TEMD5510FX01-GS15 | |
|---|---|
DigiKey Part Number | 751-TEMD5510FX01-GS15-ND |
Manufacturer | |
Manufacturer Product Number | TEMD5510FX01-GS15 |
Description | SENSOR PHOTODIODE 540NM 2SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Photodiode 540nm 130° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 540nm | |
Color - Enhanced | Infrared (NIR) | |
Spectral Range | 430nm ~ 610nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 16 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,78896 | € 3 944,80 |
| Unit Price without VAT: | € 0,78896 |
|---|---|
| Unit Price with VAT: | € 0,95464 |