
TDSG3160-M | |
|---|---|
DigiKey Part Number | TDSG3160-M-ND |
Manufacturer | |
Manufacturer Product Number | TDSG3160-M |
Description | DISPLAY 7SEG 0.39" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.4V 20mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDSG3160-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 20mA | |
Millicandela Rating | 9mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 480mW | |
Package / Case | 10-DIP (0.300", 7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,77000 | € 1,77 |
| 40 | € 1,07500 | € 43,00 |
| 120 | € 0,95608 | € 114,73 |
| 520 | € 0,83842 | € 435,98 |
| 1 000 | € 0,79778 | € 797,78 |
| 2 000 | € 0,76111 | € 1 522,22 |
| 5 000 | € 0,72112 | € 3 605,60 |
| 10 000 | € 0,69625 | € 6 962,50 |
| Unit Price without VAT: | € 1,77000 |
|---|---|
| Unit Price with VAT: | € 2,14170 |
