
TCPT1300X01 | |
|---|---|
DigiKey Part Number | 751-1030-2-ND - Tape & Reel (TR) 751-1030-1-ND - Cut Tape (CT) 751-1030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCPT1300X01 |
Description | SENSOR OPT SLOT PHOTOTRANS 6SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TCPT1300X01 Models |
Category | Voltage - Collector Emitter Breakdown (Max) 20 V |
Manufacturer Vishay Semiconductor Opto Division | Response Time 20µs, 30µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Sensing Distance 0.118" (3mm) | Qualification AEC-Q101 |
Sensing Method Through-Beam | Mounting Type Surface Mount |
Output Configuration Phototransistor | Package / Case 6-SMD |
Current - DC Forward (If) (Max) 25 mA | Type Unamplified |
Current - Collector (Ic) (Max) 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 5 | € 0,85000 | € 4,25 |
| 10 | € 0,80800 | € 8,08 |
| 25 | € 0,75760 | € 18,94 |
| 50 | € 0,72280 | € 36,14 |
| 100 | € 0,69110 | € 69,11 |
| 500 | € 0,62746 | € 313,73 |
| 1 000 | € 0,60380 | € 603,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,58213 | € 1 164,26 |
| 4 000 | € 0,56225 | € 2 249,00 |
| 6 000 | € 0,55140 | € 3 308,40 |
| 10 000 | € 0,53849 | € 5 384,90 |
| 14 000 | € 0,53042 | € 7 425,88 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,17370 |








