Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH690BT3

DigiKey Part Number
751-SFH690BT3TR-ND - Tape & Reel (TR)
751-SFH690BT3CT-ND - Cut Tape (CT)
751-SFH690BT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH690BT3
Description
OPTOISO 3.75KV 1CH TRANS 4-SOP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.15V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
100% @ 5mA
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Max)
300% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
5µs, 3µs
Package / Case
4-SMD, Gull Wing
Rise / Fall Time (Typ)
3µs, 4µs
Supplier Device Package
4-SOP (2.54mm)
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFH690BTVishay Semiconductor Opto Division11 849751-1369-1-ND€ 0,71000Parametric Equivalent
In-Stock: 117
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
10€ 0,49000€ 4,90
100€ 0,35780€ 35,78
500€ 0,29904€ 149,52
1 000€ 0,27979€ 279,79
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,26343€ 526,86
4 000€ 0,24955€ 998,20
6 000€ 0,24244€ 1 454,64
10 000€ 0,23440€ 2 344,00
14 000€ 0,22963€ 3 214,82
20 000€ 0,22497€ 4 499,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,85910