
SFH617A-3X007T | |
|---|---|
DigiKey Part Number | SFH617A-3X007TTR-ND - Tape & Reel (TR) SFH617A-3X007TCT-ND - Cut Tape (CT) SFH617A-3X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH617A-3X007T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH617A-3X007T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH617A-3X017 | Vishay Semiconductor Opto Division | 3 225 | 751-SFH617A-3X017-ND | € 0,92000 | Parametric Equivalent |
| SFH617A-3X017T | Vishay Semiconductor Opto Division | 559 | SFH617A-3X017TCT-ND | € 0,99000 | Parametric Equivalent |
| SFH615A-2XSMT&R | Isocom Components 2004 LTD | 1 548 | 58-SFH615A-2XSMT&RCT-ND | € 0,47000 | Similar |
| SFH615A-3XSMT&R | Isocom Components 2004 LTD | 1 208 | SFH615A-3XSMCT-ND | € 0,48000 | Similar |
| SFH615A-4XSM | Isocom Components 2004 LTD | 1 369 | SFH615A-4XSM-ND | € 0,22450 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,64600 | € 6,46 |
| 100 | € 0,47820 | € 47,82 |
| 500 | € 0,40344 | € 201,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,37897 | € 378,97 |
| 2 000 | € 0,35821 | € 716,42 |
| 3 000 | € 0,34756 | € 1 042,68 |
| 5 000 | € 0,33553 | € 1 677,65 |
| 7 000 | € 0,32838 | € 2 298,66 |
| 10 000 | € 0,32141 | € 3 214,10 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,11320 |
