
SFH615A-3X018T | |
|---|---|
DigiKey Part Number | SFH615A-3X018TTR-ND - Tape & Reel (TR) SFH615A-3X018TCT-ND - Cut Tape (CT) SFH615A-3X018TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH615A-3X018T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH615A-3X018T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.35V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 100% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 200% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFH615A-3X007 | Vishay Semiconductor Opto Division | 6 874 | SFH615A-3X007-ND | € 0,76000 | Parametric Equivalent |
| SFH615A-3X007T | Vishay Semiconductor Opto Division | 1 117 | SFH615A-3X007TCT-ND | € 0,83000 | Parametric Equivalent |
| SFH615A-3X008T | Vishay Semiconductor Opto Division | 5 998 | SFH615A-3X008TCT-ND | € 0,83000 | Parametric Equivalent |
| SFH615A-3X009 | Vishay Semiconductor Opto Division | 2 434 | SFH615A-3X009-ND | € 0,76000 | Parametric Equivalent |
| SFH615A-3X009T | Vishay Semiconductor Opto Division | 1 350 | SFH615A-3X009TCT-ND | € 0,83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,62500 | € 6,25 |
| 100 | € 0,46150 | € 46,15 |
| 500 | € 0,38894 | € 194,47 |
| 1 000 | € 0,36518 | € 365,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,34501 | € 690,02 |
| 4 000 | € 0,32791 | € 1 311,64 |
| 6 000 | € 0,31914 | € 1 914,84 |
| 10 000 | € 0,30926 | € 3 092,60 |
| 14 000 | € 0,30338 | € 4 247,32 |
| 20 000 | € 0,29764 | € 5 952,80 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |