
SFH6156-2X001T | |
|---|---|
DigiKey Part Number | SFH6156-2X001TTR-ND - Tape & Reel (TR) SFH6156-2X001TCT-ND - Cut Tape (CT) SFH6156-2X001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH6156-2X001T |
Description | OPTOISOLTR 5.3KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH6156-2X001T Models |
Category | Output Type Transistor |
Manufacturer Vishay Semiconductor Opto Division | Voltage - Output (Max) 70V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 60 mA |
Voltage - Isolation 5300Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 63% @ 10mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 125% @ 10mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 2.3µs | Package / Case 4-SMD, Gull Wing |
Rise / Fall Time (Typ) 2µs, 2µs | Supplier Device Package 4-SMD |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,32000 | € 3,20 |
| 100 | € 0,23020 | € 23,02 |
| 500 | € 0,18964 | € 94,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,17632 | € 176,32 |
| 2 000 | € 0,16500 | € 330,00 |
| 3 000 | € 0,15917 | € 477,51 |
| 5 000 | € 0,15260 | € 763,00 |
| 7 000 | € 0,14869 | € 1 040,83 |
| 10 000 | € 0,14487 | € 1 448,70 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |