
SFH601-3X017T | |
|---|---|
DigiKey Part Number | SFH601-3X017TTR-ND - Tape & Reel (TR) SFH601-3X017TCT-ND - Cut Tape (CT) SFH601-3X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH601-3X017T |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SFH601-3X017T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 3µs, 2.3µs | |
Rise / Fall Time (Typ) | 2µs, 2µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 100V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,93600 | € 9,36 |
| 100 | € 0,70540 | € 70,54 |
| 500 | € 0,60318 | € 301,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,56976 | € 569,76 |
| 2 000 | € 0,54144 | € 1 082,88 |
| 3 000 | € 0,52692 | € 1 580,76 |
| 5 000 | € 0,51054 | € 2 552,70 |
| 7 000 | € 0,50080 | € 3 505,60 |
| 10 000 | € 0,49130 | € 4 913,00 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,59720 |
