
MKP1848520704K2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848520704K2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848520704K2 |
Description | CAP FILM 2UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 700V | Applications Automotive; DC Link, DC Filtering |
Dielectric Material | Ratings AEC-Q200 |
ESR (Equivalent Series Resistance) 34.5 mOhms | Features Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,14000 | € 3,14 |
| 10 | € 2,21400 | € 22,14 |
| 50 | € 1,84640 | € 92,32 |
| 160 | € 1,66731 | € 266,77 |
| 640 | € 1,51777 | € 971,37 |
| 1 120 | € 1,47205 | € 1 648,70 |
| 2 560 | € 1,41637 | € 3 625,91 |
| 5 120 | € 1,37866 | € 7 058,74 |
| Unit Price without VAT: | € 3,14000 |
|---|---|
| Unit Price with VAT: | € 3,79940 |