
MKP1845347134 | |
|---|---|
DigiKey Part Number | 2870-MKP1845347134-ND |
Manufacturer | |
Manufacturer Product Number | MKP1845347134 |
Description | CAP FILM 0.047UF 5% 1.6KVDC AXL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Axial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1600V (1.6kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.531" Dia x 1.339" L (13.50mm x 34.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Applications DC Link, DC Filtering; High Pulse, DV/DT; Snubber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,53393 | € 2 533,93 |
| Unit Price without VAT: | € 2,53393 |
|---|---|
| Unit Price with VAT: | € 3,06606 |