


T55V476M020C0045 | |
|---|---|
DigiKey Part Number | 3581-T55V476M020C0045TR-ND - Tape & Reel (TR) 3581-T55V476M020C0045CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T55V476M020C0045 |
Description | CAP TANT POLY 47UF 20V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,28000 | € 1,28 |
| 10 | € 0,84100 | € 8,41 |
| 50 | € 0,66980 | € 33,49 |
| 100 | € 0,61680 | € 61,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,50783 | € 406,26 |
| 1 600 | € 0,48353 | € 773,65 |
| 2 400 | € 0,47136 | € 1 131,26 |
| 4 000 | € 0,45787 | € 1 831,48 |
| 5 600 | € 0,44998 | € 2 519,89 |
| 8 000 | € 0,44239 | € 3 539,12 |
| 9 600 | € 0,43880 | € 4 212,48 |
| 19 200 | € 0,42669 | € 8 192,45 |
| 20 000 | € 0,42605 | € 8 521,00 |
| Unit Price without VAT: | € 1,28000 |
|---|---|
| Unit Price with VAT: | € 1,54880 |
