
VSSA210HM3_A/I | |
|---|---|
DigiKey Part Number | 112-VSSA210HM3_A/ITR-ND - Tape & Reel (TR) 112-VSSA210HM3_A/ICT-ND - Cut Tape (CT) 112-VSSA210HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA210HM3_A/I |
Description | DIODE SCHOTTKY 100V 2A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 150 µA @ 100 V |
Mfr | Capacitance @ Vr, F 175pF @ 4V, 1MHz |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,40400 | € 4,04 |
| 100 | € 0,25950 | € 25,95 |
| 500 | € 0,19722 | € 98,61 |
| 1 000 | € 0,17714 | € 177,14 |
| 2 000 | € 0,16025 | € 320,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,13508 | € 1 013,10 |
| 15 000 | € 0,12485 | € 1 872,75 |
| 22 500 | € 0,11964 | € 2 691,90 |
| 37 500 | € 0,11379 | € 4 267,12 |
| 52 500 | € 0,11032 | € 5 791,80 |
| 75 000 | € 0,10695 | € 8 021,25 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |
