
VS-MURB2020CTR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-MURB2020CTR-M3TR-ND - Tape & Reel (TR) 112-VS-MURB2020CTR-M3CT-ND - Cut Tape (CT) 112-VS-MURB2020CTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MURB2020CTR-M3 |
Description | DIODE ARRAY GP 200V 10A TO263AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 16 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 15 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,46000 | € 2,46 |
| 10 | € 1,58300 | € 15,83 |
| 100 | € 1,08690 | € 108,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,82706 | € 661,65 |
| 1 600 | € 0,76638 | € 1 226,21 |
| 2 400 | € 0,73548 | € 1 765,15 |
| 4 000 | € 0,70076 | € 2 803,04 |
| 5 600 | € 0,68021 | € 3 809,18 |
| 8 000 | € 0,66483 | € 5 318,64 |
| Unit Price without VAT: | € 2,46000 |
|---|---|
| Unit Price with VAT: | € 2,97660 |
