
VS-8ERH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-8ERH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-8ERH02-M3/ICT-ND - Cut Tape (CT) 112-VS-8ERH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8ERH02-M3/I |
Description | RECTIFIER, FRED, 8A, 200V, HYPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 8A Surface Mount, Wettable Flank DFN6546A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN6546A | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,69500 | € 6,95 |
| 100 | € 0,45900 | € 45,90 |
| 500 | € 0,35750 | € 178,75 |
| 1 000 | € 0,32482 | € 324,82 |
| 2 000 | € 0,29969 | € 599,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,26241 | € 1 574,46 |
| 12 000 | € 0,24485 | € 2 938,20 |
| 18 000 | € 0,24484 | € 4 407,12 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,33100 |