
VS-80TPS12L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-80TPS12L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-80TPS12L-M3 |
Description | SCR 1.2KV 126A TO-247AD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 126 A Standard Recovery Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 126 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Hold (Ih) (Max) 350 mA |
Packaging Tube | Current - Off State (Max) 100 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 760A @ 50Hz |
Voltage - Off State 1.2 kV | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 150°C (TJ) |
Current - Gate Trigger (Igt) (Max) 100 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.68 V | Package / Case TO-247-3 |
Current - On State (It (AV)) (Max) 80 A | Supplier Device Package TO-247AD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-80TPS12LHM3 | Vishay General Semiconductor - Diodes Division | 486 | 112-VS-80TPS12LHM3-ND | € 7,49000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,62000 | € 7,62 |
| 10 | € 5,19500 | € 51,95 |
| 100 | € 3,82720 | € 382,72 |
| 500 | € 3,24466 | € 1 622,33 |
| 1 000 | € 3,17310 | € 3 173,10 |
| Unit Price without VAT: | € 7,62000 |
|---|---|
| Unit Price with VAT: | € 9,22020 |
