Diode Array 2 Independent 200 V 3A Surface Mount 8-PowerTDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-6DKH02-M3/I

DigiKey Part Number
112-VS-6DKH02-M3/ITR-ND - Tape & Reel (TR)
112-VS-6DKH02-M3/ICT-ND - Cut Tape (CT)
112-VS-6DKH02-M3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-6DKH02-M3/I
Description
DIODE ARRAY GP 200V 3A FLATPAK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 200 V 3A Surface Mount 8-PowerTDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Forward (Vf) (Max) @ If
940 mV @ 3 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Series
Reverse Recovery Time (trr)
25 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 175°C
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Standard
Package / Case
8-PowerTDFN
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
FlatPAK 5x6 (Dual)
Current - Average Rectified (Io) (per Diode)
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,21000€ 1,21
10€ 0,75600€ 7,56
100€ 0,50000€ 50,00
500€ 0,38978€ 194,89
1 000€ 0,35430€ 354,30
2 000€ 0,32443€ 648,86
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000€ 0,28652€ 1 719,12
12 000€ 0,26745€ 3 209,40
18 000€ 0,25773€ 4 639,14
30 000€ 0,24849€ 7 454,70
Manufacturers Standard Package
Unit Price without VAT:€ 1,21000
Unit Price with VAT:€ 1,46410