
VS-6DKH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-6DKH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-6DKH02-M3/ICT-ND - Cut Tape (CT) 112-VS-6DKH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6DKH02-M3/I |
Description | DIODE ARRAY GP 200V 3A FLATPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 200 V 3A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 940 mV @ 3 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 2 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case 8-PowerTDFN |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package FlatPAK 5x6 (Dual) |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,21000 | € 1,21 |
| 10 | € 0,75600 | € 7,56 |
| 100 | € 0,50000 | € 50,00 |
| 500 | € 0,38978 | € 194,89 |
| 1 000 | € 0,35430 | € 354,30 |
| 2 000 | € 0,32443 | € 648,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,28652 | € 1 719,12 |
| 12 000 | € 0,26745 | € 3 209,40 |
| 18 000 | € 0,25773 | € 4 639,14 |
| 30 000 | € 0,24849 | € 7 454,70 |
| Unit Price without VAT: | € 1,21000 |
|---|---|
| Unit Price with VAT: | € 1,46410 |