Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

VS-6CWH02FNTRL-M3 | |
|---|---|
DigiKey Part Number | VS-6CWH02FNTRL-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-6CWH02FNTRL-M3 |
Description | DIODE ARRAY GP 200V 3A DPAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 6 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 19 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-6CWH02FNHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6CWH02FNHM3-ND | € 0,00000 | Parametric Equivalent |
| VS-6CWH02FNTRHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6CWH02FNTRHM3-ND | € 0,00000 | Parametric Equivalent |
| VS-6CWH02FNTRLHM3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6CWH02FNTRLHM3-ND | € 0,00000 | Parametric Equivalent |
| VS-6CWH02FNTRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-6CWH02FNTRR-M3-ND | € 0,34335 | Parametric Equivalent |
| MSRD620CTT4G | onsemi | 4 390 | MSRD620CTT4GOSCT-ND | € 1,61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,37485 | € 1 124,55 |
| Unit Price without VAT: | € 0,37485 |
|---|---|
| Unit Price with VAT: | € 0,45357 |


