


VS-5EAH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-5EAH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-5EAH02HM3/ICT-ND - Cut Tape (CT) 112-VS-5EAH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-5EAH02HM3/I |
Description | DIODE STANDARD 200V 5A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 970 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 4 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN3820A | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,48700 | € 4,87 |
| 100 | € 0,31620 | € 31,62 |
| 500 | € 0,24272 | € 121,36 |
| 1 000 | € 0,21905 | € 219,05 |
| 2 000 | € 0,19911 | € 398,22 |
| 5 000 | € 0,18474 | € 923,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,15850 | € 2 219,00 |
| 28 000 | € 0,15093 | € 4 226,04 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,94380 |