
VS-50RIA120S90 | |
|---|---|
DigiKey Part Number | 112-VS-50RIA120S90-ND |
Manufacturer | |
Manufacturer Product Number | VS-50RIA120S90 |
Description | SCR 1.2KV 80A TO-208AC (TO-65) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 80 A Standard Recovery Chassis, Stud Mount TO-208AC (TO-65) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 50 A | |
Current - On State (It (RMS)) (Max) | 80 A | |
Current - Hold (Ih) (Max) | 200 mA | |
Current - Off State (Max) | 15 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1200A, 1255A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-208AC, TO-65-3, Stud | |
Supplier Device Package | TO-208AC (TO-65) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 25,91000 | € 25,91 |
| 10 | € 19,00700 | € 190,07 |
| 100 | € 16,31750 | € 1 631,75 |
| Unit Price without VAT: | € 25,91000 |
|---|---|
| Unit Price with VAT: | € 31,35110 |