
VS-4C05ET12THM3 | |
|---|---|
DigiKey Part Number | 112-VS-4C05ET12THM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-4C05ET12THM3 |
Description | RECTIFIER, SILICON CARBIDE, 1200 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 5A Through Hole TO-220AC |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 80 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 300pF @ 1V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Mounting Type |
Current - Average Rectified (Io) 5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 5 A | Supplier Device Package TO-220AC |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UJ3D1205TS | onsemi | 16 588 | 5556-UJ3D1205TS-ND | € 5,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,46000 | € 3,46 |
| 50 | € 1,75400 | € 87,70 |
| 100 | € 1,58850 | € 158,85 |
| 500 | € 1,29848 | € 649,24 |
| 1 000 | € 1,20529 | € 1 205,29 |
| 2 000 | € 1,12697 | € 2 253,94 |
| 5 000 | € 1,06322 | € 5 316,10 |
| Unit Price without VAT: | € 3,46000 |
|---|---|
| Unit Price with VAT: | € 4,18660 |