
VS-3EJH02HM3/6B | |
|---|---|
DigiKey Part Number | 112-VS-3EJH02HM3/6BTR-ND - Tape & Reel (TR) 112-VS-3EJH02HM3/6BCT-ND - Cut Tape (CT) 112-VS-3EJH02HM3/6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EJH02HM3/6B |
Description | DIODE STANDARD 200V 3A DO221AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
EDA/CAD Models | VS-3EJH02HM3/6B Models |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Series | Capacitance @ Vr, F 13pF @ 200V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-221AC (SlimSMA) |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-3EJH02-M3/6B | Vishay General Semiconductor - Diodes Division | 583 | 112-VS-3EJH02-M3/6BCT-ND | € 0,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,85000 | € 0,85 |
| 10 | € 0,53100 | € 5,31 |
| 100 | € 0,34570 | € 34,57 |
| 500 | € 0,26562 | € 132,81 |
| 1 000 | € 0,23980 | € 239,80 |
| 2 000 | € 0,21808 | € 436,16 |
| 5 000 | € 0,19456 | € 972,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | € 0,17382 | € 2 433,48 |
| 28 000 | € 0,16259 | € 4 552,52 |
| 42 000 | € 0,15688 | € 6 588,96 |
| Unit Price without VAT: | € 0,85000 |
|---|---|
| Unit Price with VAT: | € 1,02850 |









