Diode 200 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2ENH02HM3/84A

DigiKey Part Number
112-VS-2ENH02HM3/84ATR-ND - Tape & Reel (TR)
112-VS-2ENH02HM3/84ACT-ND - Cut Tape (CT)
112-VS-2ENH02HM3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2ENH02HM3/84A
Description
DIODE STANDARD 200V 2A DO220AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
28 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-2ENH02-M3/84AVishay General Semiconductor - Diodes Division2 949112-VS-2ENH02-M3/84ACT-ND€ 0,47000Parametric Equivalent
VS-2ENH02-M3/85AVishay General Semiconductor - Diodes Division80112-VS-2ENH02-M3/85ACT-ND€ 0,47000Parametric Equivalent
In-Stock: 8 227
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,55000€ 0,55
10€ 0,33900€ 3,39
100€ 0,21660€ 21,66
500€ 0,16366€ 81,83
1 000€ 0,14653€ 146,53
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,12476€ 374,28
6 000€ 0,11379€ 682,74
9 000€ 0,10819€ 973,71
15 000€ 0,10191€ 1 528,65
21 000€ 0,09818€ 2 061,78
30 000€ 0,09457€ 2 837,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,55000
Unit Price with VAT:€ 0,66550