Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal D-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal D-34
VS-26MB120A

VS-26MB120A

DigiKey Part Number
26MB120A-ND
Manufacturer
Manufacturer Product Number
VS-26MB120A
Description
BRIDGE RECT 1P 1.2KV 25A D-34
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal D-34
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
25 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
QC Terminal
Diode Type
Single Phase
Package / Case
4-Square, D-34
Technology
Standard
Supplier Device Package
D-34
Voltage - Peak Reverse (Max)
1.2 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,04000€ 12,04
20€ 7,67100€ 153,42
100€ 6,36820€ 636,82
500€ 5,57588€ 2 787,94
Manufacturers Standard Package
Unit Price without VAT:€ 12,04000
Unit Price with VAT:€ 14,56840