
VS-130MT160C | |
|---|---|
DigiKey Part Number | VS-130MT160C-ND |
Manufacturer | |
Manufacturer Product Number | VS-130MT160C |
Description | BRIDGE RECT 3P 1.6KV 130A MTC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount MTC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.6 kV | |
Current - Average Rectified (Io) | 130 A | |
Voltage - Forward (Vf) (Max) @ If | 2.05 V @ 300 A | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | MTC | |
Supplier Device Package | MTC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 57,22000 | € 686,64 |
| Unit Price without VAT: | € 57,22000 |
|---|---|
| Unit Price with VAT: | € 69,23620 |