
VS-120NQ045PBF | |
|---|---|
DigiKey Part Number | VS-120NQ045PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-120NQ045PBF |
Description | DIODE SCHOTTKY 45V 120A D-67 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 120A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 mA @ 45 V |
Packaging Bulk | Capacitance @ Vr, F 5200pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package D-67 HALF-PAK |
Current - Average Rectified (Io) 120A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 120 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 21,74000 | € 21,74 |
| 20 | € 14,51650 | € 290,33 |
| 100 | € 12,36800 | € 1 236,80 |
| 500 | € 12,31828 | € 6 159,14 |
| Unit Price without VAT: | € 21,74000 |
|---|---|
| Unit Price with VAT: | € 26,30540 |


