
VS-10ERH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-10ERH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-10ERH02HM3/ICT-ND - Cut Tape (CT) 112-VS-10ERH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10ERH02HM3/I |
Description | RECTIFIER, FRED, 10A, 200V, HYPE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 10A Surface Mount, Wettable Flank DFN6546A |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package DFN6546A |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 10 A | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10ERH02-M3/I | Vishay General Semiconductor - Diodes Division | 5 760 | 112-VS-10ERH02-M3/ICT-ND | € 1,31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 0,88200 | € 8,82 |
| 100 | € 0,58710 | € 58,71 |
| 500 | € 0,46060 | € 230,30 |
| 1 000 | € 0,41989 | € 419,89 |
| 2 000 | € 0,38565 | € 771,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,34219 | € 2 053,14 |
| 12 000 | € 0,32033 | € 3 843,96 |
| 18 000 | € 0,30920 | € 5 565,60 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,68190 |