
VS-10CRH02-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-10CRH02-M3/ITR-ND - Tape & Reel (TR) 112-VS-10CRH02-M3/ICT-ND - Cut Tape (CT) 112-VS-10CRH02-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10CRH02-M3/I |
Description | RECTIFIER, FRED, 2X5A, 200V, HYP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 5A Surface Mount, Wettable Flank 8-PowerVDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 5 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount, Wettable Flank |
Technology Standard | Package / Case 8-PowerVDFN |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DFN6546A |
Current - Average Rectified (Io) (per Diode) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 10 | € 0,93500 | € 9,35 |
| 100 | € 0,62430 | € 62,43 |
| 500 | € 0,49104 | € 245,52 |
| 1 000 | € 0,44815 | € 448,15 |
| 2 000 | € 0,41208 | € 824,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,36629 | € 2 197,74 |
| 12 000 | € 0,34326 | € 4 119,12 |
| 18 000 | € 0,33153 | € 5 967,54 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,79080 |