


VB40150C-E3/4W | |
|---|---|
DigiKey Part Number | VB40150C-E3/4WGI-ND |
Manufacturer | |
Manufacturer Product Number | VB40150C-E3/4W |
Description | DIODE ARR SCHOT 150V 20A TO263AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.43 V @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 250 µA @ 150 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Technology Schottky | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 150 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,58000 | € 2,58 |
| 50 | € 1,27740 | € 63,87 |
| 100 | € 1,15050 | € 115,05 |
| 500 | € 0,92792 | € 463,96 |
| 1 000 | € 0,85639 | € 856,39 |
| 2 000 | € 0,79626 | € 1 592,52 |
| 5 000 | € 0,73124 | € 3 656,20 |
| 10 000 | € 0,71360 | € 7 136,00 |
| Unit Price without VAT: | € 2,58000 |
|---|---|
| Unit Price with VAT: | € 3,12180 |
