Diode 150 V 8A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 150 V 8A Surface Mount TO-277A (SMPC)
TO-277A

V8PM153-M3/H

DigiKey Part Number
112-V8PM153-M3/HTR-ND - Tape & Reel (TR)
112-V8PM153-M3/HCT-ND - Cut Tape (CT)
112-V8PM153-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V8PM153-M3/H
Description
DIODE SCHOTTKY 150V 8A TO277A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 150 V 8A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 150 V
Mfr
Capacitance @ Vr, F
470pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
Current - Average Rectified (Io)
8A
Supplier Device Package
TO-277A (SMPC)
Voltage - Forward (Vf) (Max) @ If
870 mV @ 8 A
Operating Temperature - Junction
-40°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,95000€ 0,95
10€ 0,59200€ 5,92
100€ 0,38720€ 38,72
500€ 0,29882€ 149,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,25583€ 383,75
3 000€ 0,23416€ 702,48
4 500€ 0,22312€ 1 004,04
7 500€ 0,21071€ 1 580,33
10 500€ 0,20337€ 2 135,38
15 000€ 0,19623€ 2 943,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,95000
Unit Price with VAT:€ 1,14950